1042243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042240

DigiKey Part Number
1882-1042240-ND
Manufacturer
Manufacturer Product Number
1042240
Description
SENSOR LINEAR 50MM CBL W/CONN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position C-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 50.00mm (0 ~ 1.97")
Output
PNP
Output Signal
-
Actuator Type
C-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
12V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Operating Temperature
-20°C ~ 75°C (TA)
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,167.84000kr.1,167.84
5kr.1,091.22400kr.5,456.12
10kr.1,062.65700kr.10,626.57
25kr.1,038.45520kr.25,961.38
Manufacturers Standard Package
Unit Price without VAT:kr.1,167.84000
Unit Price with VAT:kr.1,459.80000