
1041400 | |
|---|---|
DigiKey Part Number | 1882-1041400-ND |
Manufacturer | |
Manufacturer Product Number | 1041400 |
Description | SENSOR 500MM PNP M12 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.181" ~ 19.685" (30mm ~ 500mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 1.181" ~ 19.685" (30mm ~ 500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 330µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,910.37000 | kr.2,910.37 |
| 5 | kr.2,742.87600 | kr.13,714.38 |
| 10 | kr.2,680.38800 | kr.26,803.88 |
| 25 | kr.2,596.04520 | kr.64,901.13 |
| Unit Price without VAT: | kr.2,910.37000 |
|---|---|
| Unit Price with VAT: | kr.3,637.96250 |














