1050674
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041381

DigiKey Part Number
1882-1041381-ND
Manufacturer
Manufacturer Product Number
1041381
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.575" ~ 39.370" (40mm ~ 1m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
1.575" ~ 39.370" (40mm ~ 1m)
Voltage - Supply
10V ~ 30V
Response Time
2.5ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (633nm)
Connection Method
Connector, M12
Ingress Protection
IP66, IP67
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,129.07000kr.1,129.07
10kr.979.80700kr.9,798.07
Manufacturers Standard Package
Unit Price without VAT:kr.1,129.07000
Unit Price with VAT:kr.1,411.33750