
1041279 | |
|---|---|
DigiKey Part Number | 1882-1041279-ND |
Manufacturer | |
Manufacturer Product Number | 1041279 |
Description | SENSOR OPT 10-60CM ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 5.91" (5 ~ 15cm) Analog, Digital, NPN, PNP Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 5.91" (5 ~ 15cm) |
Manufacturer SICK, Inc. | Output Type Analog, Digital, NPN, PNP |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,897.63000 | kr.9,897.63 |
| Unit Price without VAT: | kr.9,897.63000 |
|---|---|
| Unit Price with VAT: | kr.12,372.03750 |










