
1040970 | |
|---|---|
DigiKey Part Number | 1882-1040970-ND |
Manufacturer | |
Manufacturer Product Number | 1040970 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.361.52000 | kr.361.52 |
| 5 | kr.333.72400 | kr.1,668.62 |
| 10 | kr.323.37100 | kr.3,233.71 |
| 25 | kr.310.98800 | kr.7,774.70 |
| 50 | kr.302.51400 | kr.15,125.70 |
| 100 | kr.294.73790 | kr.29,473.79 |
| Unit Price without VAT: | kr.361.52000 |
|---|---|
| Unit Price with VAT: | kr.451.90000 |












