Rotary Encoder Absolute Commutation User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1034889

DigiKey Part Number
1882-1034889-ND
Manufacturer
Manufacturer Product Number
1034889
Description
ENC ABSLT COMMTATN USR SEL CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Commutation User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Hole for Shaft
Manufacturer
SICK, Inc.
Detent
No
Series
Built in Switch
No
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Orientation
User Selectable
Encoder Type
Absolute
Termination Style
Cable
Output Type
Commutation
Rotational Life (Cycles Min)
3.6B
Voltage - Supply
10V ~ 32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9,498.91000kr.9,498.91
Manufacturers Standard Package
Unit Price without VAT:kr.9,498.91000
Unit Price with VAT:kr.11,873.63750