Liquid Level Sensor Switch DPDT Output Male 1" (25.4mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6041711

DigiKey Part Number
1882-6041711-ND
Manufacturer
Manufacturer Product Number
6041711
Description
SENSOR LEVEL LIQ SWITCH DPDT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch DPDT Output Male 1" (25.4mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
DPDT
Manufacturer
SICK, Inc.
Current
10 µA
Series
Mounting Type
Male 1" (25.4mm) NPT
Packaging
Bulk
Material - Housing & Prism
Plastic
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Liquid
Voltage Rating
20 ~ 253VAC, 20 ~ 72VDC
Output Type
Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11,606.64000kr.11,606.64
Manufacturers Standard Package
Unit Price without VAT:kr.11,606.64000
Unit Price with VAT:kr.14,508.30000