6011049 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 2
Unit Price: kr.1,838.22000
Datasheet
Proximity Optical Sensor 0.079" ~ 3.937" (2mm ~ 100mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6011049

DigiKey Part Number
1882-6011049-ND
Manufacturer
Manufacturer Product Number
6011049
Description
P PROX SENS ENERG
Customer Reference
Detailed Description
Proximity Optical Sensor 0.079" ~ 3.937" (2mm ~ 100mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Proximity
Sensing Distance
0.079" ~ 3.937" (2mm ~ 100mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
196.85" (5m)
Adjustment Type
Adjustable, 5-Turn Potentiometer
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes