Retroreflective Optical Sensor 1.181" ~ 866.142" (30mm ~ 22m) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019246

DigiKey Part Number
1882-1019246-ND
Manufacturer
Manufacturer Product Number
1019246
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.181" ~ 866.142" (30mm ~ 22m) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
1.181" ~ 866.142" (30mm ~ 22m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Light-ON
Light Source
Red (660nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,044.33000kr.2,044.33
10kr.1,808.78900kr.18,087.89
Manufacturers Standard Package
Unit Price without VAT:kr.2,044.33000
Unit Price with VAT:kr.2,555.41250