Retroreflective Optical Sensor 39.370" ~ 2165.354" (1m ~ 55m) Relay - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008832

DigiKey Part Number
1882-1008832-ND
Manufacturer
Manufacturer Product Number
1008832
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 39.370" ~ 2165.354" (1m ~ 55m) Relay - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
39.370" ~ 2165.354" (1m ~ 55m)
Voltage - Supply
20VAC/DC ~ 250VAC/DC
Response Time
20ms
Output Configuration
Relay - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP65
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8,618.79000kr.8,618.79
Manufacturers Standard Package
Unit Price without VAT:kr.8,618.79000
Unit Price with VAT:kr.10,773.48750