



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 1.84 / 12.98 | |
Power - Rated | 6.3W | |
Encoder Type | - | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.657.97000 | kr.657.97 |
| 5 | kr.604.65800 | kr.3,023.29 |
| 10 | kr.583.05800 | kr.5,830.58 |
| 25 | kr.555.68840 | kr.13,892.21 |
| 50 | kr.535.83780 | kr.26,791.89 |
| 100 | kr.524.71430 | kr.52,471.43 |
| Unit Price without VAT: | kr.657.97000 |
|---|---|
| Unit Price with VAT: | kr.822.46250 |

