Air Flow Sensor 0 ~ 200 SLPM Male, 1/4" (6.35mm) BSPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF3000S-200-R-BVZ-A

DigiKey Part Number
2257-MF3000S-200-R-BVZ-A-ND
Manufacturer
Manufacturer Product Number
MF3000S-200-R-BVZ-A
Description
SENSOR FLOW 0-200 S LPM MALE
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 200 SLPM Male, 1/4" (6.35mm) BSPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siargo Ltd
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 200 SLPM
Flow Sensor Type
Air
Voltage - Input
8V ~ 24V
Port Size
Male, 1/4" (6.35mm) BSPT
Switch Function/Rating
Analog, RS485
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.999
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Siargo Ltd
A separate kr.964.50 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.853.20000kr.853.20
10kr.790.00000kr.7,900.00
200kr.632.00000kr.126,400.00
1.000kr.505.60000kr.505,600.00
Unit Price without VAT:kr.853.20000
Unit Price with VAT:kr.1,066.50000