
S282-320-320-1.0 | |
|---|---|
DigiKey Part Number | 3153-S282-320-320-1.0-ND |
Manufacturer | |
Manufacturer Product Number | S282-320-320-1.0 |
Description | THERM PAD 320X320MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 320.00mm x 320.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0390" (0.991mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Backing, Carrier Fiberglass |
Series | Color Pink |
Packaging Bag | Thermal Conductivity 1.7W/m-K |
Part Status Active | Shelf Life 120 Months |
Usage Thermally Conductive | Shelf Life Start Date of Shipment |
Type Interface Pad, Sheet | Storage/Refrigeration Temperature Room Temperature |
Shape Square | Base Product Number |
Outline 320.00mm x 320.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.386.74000 | kr.386.74 |
| 10 | kr.342.20200 | kr.3,422.02 |
| 30 | kr.322.76733 | kr.9,683.02 |
| 50 | kr.314.10000 | kr.15,705.00 |
| 100 | kr.302.69950 | kr.30,269.95 |
| Unit Price without VAT: | kr.386.74000 |
|---|---|
| Unit Price with VAT: | kr.483.42500 |


