
N800CH-80-80-3.0 | |
|---|---|
DigiKey Part Number  | 3153-N800CH-80-80-3.0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | N800CH-80-80-3.0  | 
Description  | NON-SILICONE THERMAL CONDUCTIVE  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Shiu Li Technology Co., Ltd.  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Usage  | Thermally Conductive  | |
Type  | Conductive Pad, Sheet  | |
Shape  | Square  | |
Outline  | 80.00mm x 80.00mm  | |
Thickness  | 0.1181" (3.000mm)  | |
Material  | Non-Silicone  | |
Adhesive  | Tacky - Both Sides  | |
Backing, Carrier  | -  | |
Color  | Gray  | |
Thermal Resistivity  | -  | |
Thermal Conductivity  | 15W/m-K  | |
Shelf Life  | 120 Months  | |
Shelf Life Start  | Date of Shipment  | |
Storage/Refrigeration Temperature  | Room Temperature  | |
Digi-Key Storage  | Room Temperature  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.758.53000 | kr.758.53 | 
| Unit Price without VAT: | kr.758.53000 | 
|---|---|
| Unit Price with VAT: | kr.948.16250 | 

