
SH3000-160-160-0.35 | |
|---|---|
DigiKey Part Number | 3153-SH3000-160-160-0.35-ND |
Manufacturer | |
Manufacturer Product Number | SH3000-160-160-0.35 |
Description | HIGH INSULATED THERMAL PAD WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 160.00mm x 160.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Conductive Insulator Pad | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.25000 | kr.109.25 |
| 10 | kr.108.96000 | kr.1,089.60 |
| Unit Price without VAT: | kr.109.25000 |
|---|---|
| Unit Price with VAT: | kr.136.56250 |

