
G3380NC-100 | |
|---|---|
DigiKey Part Number | 3153-G3380NC-100-ND |
Manufacturer | |
Manufacturer Product Number | G3380NC-100 |
Description | NON-SILICONE THERMAL GREASE, 100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Grease 100 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Non-Silicone Grease | |
Size / Dimension | 100 gram Cartridge | |
Usable Temperature Range | -76°F ~ 302°F (-60°C ~ 150°C) | |
Color | Gray | |
Thermal Conductivity | 4.50W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.463.23000 | kr.463.23 |
| Unit Price without VAT: | kr.463.23000 |
|---|---|
| Unit Price with VAT: | kr.579.03750 |



