
WPN4020H100MT | |
|---|---|
DigiKey Part Number | 3442-WPN4020H100MTTR-ND - Tape & Reel (TR) 3442-WPN4020H100MTCT-ND - Cut Tape (CT) 3442-WPN4020H100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPN4020H100MT |
Description | FIXED IND 10UH 2A 216 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2 A 216mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 216mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.08100 | kr.30.81 |
| 25 | kr.2.84800 | kr.71.20 |
| 50 | kr.2.68440 | kr.134.22 |
| 100 | kr.2.53160 | kr.253.16 |
| 250 | kr.2.34176 | kr.585.44 |
| 500 | kr.2.20784 | kr.1,103.92 |
| 1.000 | kr.2.08174 | kr.2,081.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.89676 | kr.5,690.28 |
| 6.000 | kr.1.78876 | kr.10,732.56 |
| 9.000 | kr.1.72854 | kr.15,556.86 |
| 15.000 | kr.1.65561 | kr.24,834.15 |
| 21.000 | kr.1.60933 | kr.33,795.93 |
| 30.000 | kr.1.58500 | kr.47,550.00 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

