
SZ1005K182TF | |
|---|---|
DigiKey Part Number | 3442-SZ1005K182TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ1005K182TF |
Description | FERRITE BEAD 1.8 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.8Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 50mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 1.8Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1.8 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09285 | kr.928.50 |
| Unit Price without VAT: | kr.0.09285 |
|---|---|
| Unit Price with VAT: | kr.0.11606 |

