Similar

SWPA3012S330MT | |
|---|---|
DigiKey Part Number | 3442-SWPA3012S330MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA3012S330MT |
Description | FIXED IND 33UH 460MA 1.138 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 460 mA 1.138Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 360mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.138Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V3012-330M-R | Eaton - Electronics Division | 0 | 283-SDCL1V3012-330M-RTR-ND | kr.0.31482 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97972 | kr.1,959.44 |
| Unit Price without VAT: | kr.0.97972 |
|---|---|
| Unit Price with VAT: | kr.1.22465 |


