cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLBL21-5R500G-10-33T

DigiKey Part Number
3442-SLBL21-5R500G-10-33TTR-ND - Tape & Reel (TR)
3442-SLBL21-5R500G-10-33TCT-ND - Cut Tape (CT)
3442-SLBL21-5R500G-10-33TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLBL21-5R500G-10-33T
Description
MULTILAYER LTCC BALUN, 3000~8000
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 3GHz ~ 8GHz 50 / 100Ohm 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
3GHz ~ 8GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±20
Insertion Loss (Max)
1.5dB
Return Loss (Min)
-
Package / Case
0805 (2012 Metric), 6 PC Pad
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.17000kr.7.17
10kr.4.83200kr.48.32
25kr.4.19320kr.104.83
50kr.3.79260kr.189.63
100kr.3.45340kr.345.34
250kr.3.08300kr.770.75
500kr.2.85210kr.1,426.05
1.000kr.2.65645kr.2,656.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.55826kr.10,233.04
8.000kr.2.47950kr.19,836.00
12.000kr.2.43437kr.29,212.44
20.000kr.2.37848kr.47,569.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.17000
Unit Price with VAT:kr.8.96250