NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDNT1608X103F3380FTF

DigiKey Part Number
3442-SDNT1608X103F3380FTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDNT1608X103F3380FTF
Description
THERM NTC 10KOMH 3380K 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
B25/50
3380K
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27177kr.1,087.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.27177
Unit Price with VAT:kr.0.33971