Parametric Equivalent
Parametric Equivalent

PZ1608D300-3R0TF | |
|---|---|
DigiKey Part Number | 3442-PZ1608D300-3R0TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZ1608D300-3R0TF |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZ1608U300-3R0TF | Shenzhen Sunlord Electronics Co., Ltd. | 0 | 3442-PZ1608U300-3R0TFTR-ND | kr.0.11269 | Parametric Equivalent |
| ACML-0603H-300-T | Abracon LLC | 0 | 535-ACML-0603H-300-TTR-ND | kr.0.25385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11269 | kr.450.76 |
| Unit Price without VAT: | kr.0.11269 |
|---|---|
| Unit Price with VAT: | kr.0.14086 |



