
SVMH4532KA171PT801 | |
|---|---|
DigiKey Part Number | 3442-SVMH4532KA171PT801TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVMH4532KA171PT801 |
Description | VARISTOR 270V 800A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 270 V |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | Varistor Voltage (Max) 297 V |
Series | Current - Surge 800 A |
Packaging Tape & Reel (TR) | Energy 7.2J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 225 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 243 V | Package / Case 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.85699 | kr.5,570.97 |
| Unit Price without VAT: | kr.1.85699 |
|---|---|
| Unit Price with VAT: | kr.2.32124 |

