
MPH201214S4R7MT | |
|---|---|
DigiKey Part Number | 3442-MPH201214S4R7MTTR-ND - Tape & Reel (TR) 3442-MPH201214S4R7MTCT-ND - Cut Tape (CT) 3442-MPH201214S4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPH201214S4R7MT |
Description | FIXED IND 4.7UH 750MA 500 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 750 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current - Saturation (Isat) 540mA | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.92600 | kr.9.26 |
| 100 | kr.0.76140 | kr.76.14 |
| 1.000 | kr.0.62627 | kr.626.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57052 | kr.1,711.56 |
| 6.000 | kr.0.53795 | kr.3,227.70 |
| 9.000 | kr.0.51978 | kr.4,678.02 |
| 15.000 | kr.0.49778 | kr.7,466.70 |
| 21.000 | kr.0.48381 | kr.10,160.01 |
| 30.000 | kr.0.46945 | kr.14,083.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

