300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ1005D301TF

DigiKey Part Number
3442-HZ1005D301TFTR-ND - Tape & Reel (TR)
3442-HZ1005D301TFCT-ND - Cut Tape (CT)
3442-HZ1005D301TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZ1005D301TF
Description
FERRITE BEAD 300 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
1Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.026" (0.65mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EBMS100505H301Max Echo10.0005262-EBMS100505H301CT-NDkr.0.63000Parametric Equivalent
In-Stock: 20.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17289kr.1,728.90
20.000kr.0.16457kr.3,291.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500