Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HPZ1608U471-R50TF | |
|---|---|
DigiKey Part Number | 3442-HPZ1608U471-R50TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPZ1608U471-R50TF |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 320mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 320mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742863147 | Würth Elektronik | 23.675 | 732-2380-1-ND | kr.1.46000 | Parametric Equivalent |
| MMZ1608B471CTAH0 | TDK | 39.203 | 445-MMZ1608B471CTAH0CT-ND | kr.0.63000 | Parametric Equivalent |
| MMZ1608R471ATA00 | TDK | 2.762 | 445-MMZ1608R471ATA00CT-ND | kr.0.63000 | Parametric Equivalent |
| MMZ1608S471ATA00 | TDK | 7.389 | 445-MMZ1608S471ATA00CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25070 | kr.1,002.80 |
| Unit Price without VAT: | kr.0.25070 |
|---|---|
| Unit Price with VAT: | kr.0.31338 |




