
HPZ1608G121-R90TFB01 | |
---|---|
DigiKey Part Number | 3442-HPZ1608G121-R90TFB01TR-ND - Tape & Reel (TR) 3442-HPZ1608G121-R90TFB01CT-ND - Cut Tape (CT) 3442-HPZ1608G121-R90TFB01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1608G121-R90TFB01 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 130mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.66600 | kr.6.66 |
25 | kr.0.58120 | kr.14.53 |
50 | kr.0.51960 | kr.25.98 |
100 | kr.0.46530 | kr.46.53 |
250 | kr.0.39936 | kr.99.84 |
500 | kr.0.35392 | kr.176.96 |
1.000 | kr.0.31187 | kr.311.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.23653 | kr.946.12 |
8.000 | kr.0.21600 | kr.1,728.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |