
HPZ1608E102-R60TF | |
|---|---|
DigiKey Part Number | 3442-HPZ1608E102-R60TFTR-ND - Tape & Reel (TR) 3442-HPZ1608E102-R60TFCT-ND - Cut Tape (CT) 3442-HPZ1608E102-R60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1608E102-R60TF |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.58120 | kr.14.53 |
| 50 | kr.0.51960 | kr.25.98 |
| 100 | kr.0.46530 | kr.46.53 |
| 250 | kr.0.39936 | kr.99.84 |
| 500 | kr.0.35392 | kr.176.96 |
| 1.000 | kr.0.31187 | kr.311.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23653 | kr.946.12 |
| 8.000 | kr.0.21600 | kr.1,728.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

