GZ1608E181TF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.11987
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.12973
Datasheet
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1608E181TF

DigiKey Part Number
3442-GZ1608E181TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GZ1608E181TF
Description
FERRITE BEAD 180 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
180 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABBK00160808181Y00Pulse Electronics0553-ABBK00160808181Y00TR-NDkr.0.11987Similar
ABGK00160808201Y00Pulse Electronics0553-ABGK00160808201Y00TR-NDkr.0.12973Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10246kr.409.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.10246
Unit Price with VAT:kr.0.12808