
GZ1608D600TF | |
|---|---|
DigiKey Part Number | 3442-GZ1608D600TFTR-ND - Tape & Reel (TR) 3442-GZ1608D600TFCT-ND - Cut Tape (CT) 3442-GZ1608D600TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608D600TF |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 25 | kr.0.24840 | kr.6.21 |
| 50 | kr.0.22280 | kr.11.14 |
| 100 | kr.0.19970 | kr.19.97 |
| 250 | kr.0.17256 | kr.43.14 |
| 500 | kr.0.15372 | kr.76.86 |
| 1.000 | kr.0.13645 | kr.136.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10568 | kr.422.72 |
| 8.000 | kr.0.09191 | kr.735.28 |
| 12.000 | kr.0.08430 | kr.1,011.60 |
| 20.000 | kr.0.08000 | kr.1,600.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

