
GZ1005U700CTF | |
|---|---|
DigiKey Part Number | 3442-GZ1005U700CTFTR-ND - Tape & Reel (TR) 3442-GZ1005U700CTFCT-ND - Cut Tape (CT) 3442-GZ1005U700CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005U700CTF |
Description | FERRITE BEAD 70 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 700mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 25 | kr.0.22320 | kr.5.58 |
| 50 | kr.0.20160 | kr.10.08 |
| 100 | kr.0.18070 | kr.18.07 |
| 250 | kr.0.15620 | kr.39.05 |
| 500 | kr.0.13936 | kr.69.68 |
| 1.000 | kr.0.12376 | kr.123.76 |
| 5.000 | kr.0.09194 | kr.459.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07981 | kr.798.10 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

