300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1005U301CTF

DigiKey Part Number
3442-GZ1005U301CTFTR-ND - Tape & Reel (TR)
3442-GZ1005U301CTFCT-ND - Cut Tape (CT)
3442-GZ1005U301CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1005U301CTF
Description
FERRITE BEAD 300 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBSY00100505301Y00Pulse Electronics4.985553-BBSY00100505301Y00CT-NDkr.0.63000Parametric Equivalent
FB100505T-301Y-S-1Cal-Chip Electronics, Inc.2.7044713-FB100505T-301Y-S-1CT-NDkr.1.14000Parametric Equivalent
In-Stock: 19.672
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
25kr.0.22320kr.5.58
50kr.0.20160kr.10.08
100kr.0.18070kr.18.07
250kr.0.15620kr.39.05
500kr.0.13936kr.69.68
1.000kr.0.12376kr.123.76
5.000kr.0.09194kr.459.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07981kr.798.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750