
GZ1005U300CTF | |
---|---|
DigiKey Part Number | 3442-GZ1005U300CTFTR-ND - Tape & Reel (TR) 3442-GZ1005U300CTFCT-ND - Cut Tape (CT) 3442-GZ1005U300CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005U300CTF |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.26200 | kr.2.62 |
25 | kr.0.22520 | kr.5.63 |
50 | kr.0.20360 | kr.10.18 |
100 | kr.0.18240 | kr.18.24 |
250 | kr.0.15768 | kr.39.42 |
500 | kr.0.14068 | kr.70.34 |
1.000 | kr.0.12493 | kr.124.93 |
5.000 | kr.0.09281 | kr.464.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.08057 | kr.805.70 |
20.000 | kr.0.07200 | kr.1,440.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |