220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1005U221CTF

DigiKey Part Number
3442-GZ1005U221CTFTR-ND - Tape & Reel (TR)
3442-GZ1005U221CTFCT-ND - Cut Tape (CT)
3442-GZ1005U221CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1005U221CTF
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACML-0402H-221-TAbracon LLC5.541535-ACML-0402H-221-TCT-NDkr.0.63000Parametric Equivalent
BBSY00100505221Y00Pulse Electronics11.455553-BBSY00100505221Y00CT-NDkr.0.63000Parametric Equivalent
In-Stock: 4.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
25kr.0.25880kr.6.47
50kr.0.23200kr.11.60
100kr.0.20800kr.20.80
250kr.0.17928kr.44.82
500kr.0.15990kr.79.95
1.000kr.0.14195kr.141.95
5.000kr.0.10521kr.526.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09121kr.912.10
20.000kr.0.07925kr.1,585.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750