0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1005D471CTF

DigiKey Part Number
3442-GZ1005D471CTFTR-ND - Tape & Reel (TR)
3442-GZ1005D471CTFCT-ND - Cut Tape (CT)
3442-GZ1005D471CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1005D471CTF
Description
FERRITE BEAD 470 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 450mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.028
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26200kr.2.62
25kr.0.22520kr.5.63
50kr.0.20360kr.10.18
100kr.0.18240kr.18.24
250kr.0.15768kr.39.42
500kr.0.14068kr.70.34
1.000kr.0.12493kr.124.93
5.000kr.0.09281kr.464.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08057kr.805.70
20.000kr.0.07200kr.1,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000