
| GZ1005D102CTF | |
|---|---|
| DigiKey Part Number | 3442-GZ1005D102CTFTR-ND - Tape & Reel (TR) 3442-GZ1005D102CTFCT-ND - Cut Tape (CT) 3442-GZ1005D102CTFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GZ1005D102CTF | 
| Description | FERRITE BEAD 1 KOHM 0402 1LN | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 700mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 1 kOhms @ 100 MHz | |
| Current Rating (Max) | 150mA | |
| DC Resistance (DCR) (Max) | 700mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0402 (1005 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.026" (0.65mm) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26200 | kr.2.62 | 
| 25 | kr.0.22520 | kr.5.63 | 
| 50 | kr.0.20360 | kr.10.18 | 
| 100 | kr.0.18240 | kr.18.24 | 
| 250 | kr.0.15768 | kr.39.42 | 
| 500 | kr.0.14068 | kr.70.34 | 
| 1.000 | kr.0.12493 | kr.124.93 | 
| 5.000 | kr.0.09281 | kr.464.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.08057 | kr.805.70 | 
| 20.000 | kr.0.07200 | kr.1,440.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark