GZ0603U601TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 221.020
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 377.294
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.786
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.82000
Datasheet
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ0603U601TF

DigiKey Part Number
3442-GZ0603U601TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GZ0603U601TF
Description
FERRITE BEAD 600 OHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
1.5Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.014" (0.35mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBSY00060303601Y00Pulse Electronics221.020553-BBSY00060303601Y00CT-NDkr.0.63000Parametric Equivalent
BLM03AG601SN1DMurata Electronics377.294490-5164-1-NDkr.0.63000Parametric Equivalent
CIM03U601NCSamsung Electro-Mechanics1.7861276-6347-1-NDkr.0.63000Parametric Equivalent
FB060303T-601Y-SCal-Chip Electronics, Inc.15.0004713-FB060303T-601Y-SCT-NDkr.0.63000Parametric Equivalent
MMZ0603S601CT000TDK0445-2146-1-NDkr.0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12486kr.1,872.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.12486
Unit Price with VAT:kr.0.15608