600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ0603D601TF

DigiKey Part Number
3442-GZ0603D601TFTR-ND - Tape & Reel (TR)
3442-GZ0603D601TFCT-ND - Cut Tape (CT)
3442-GZ0603D601TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ0603D601TF
Description
FERRITE BEAD 600 OHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.7Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
1.7Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.014" (0.35mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GZ0603D601CTFShenzhen Sunlord Electronics Co., Ltd.14.9343442-GZ0603D601CTFCT-NDkr.0.63000Parametric Equivalent
ACML-0201-601-TAbracon LLC1.929535-12205-1-NDkr.0.63000Parametric Equivalent
BLM03BD601SN1DMurata Electronics233.376490-5544-1-NDkr.0.63000Parametric Equivalent
MMZ0603Y601CT000TDK42.792445-7790-1-NDkr.0.82000Parametric Equivalent
In-Stock: 3.560
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.39900kr.3.99
25kr.0.34760kr.8.69
50kr.0.31200kr.15.60
100kr.0.27960kr.27.96
250kr.0.24092kr.60.23
500kr.0.21430kr.107.15
1.000kr.0.18969kr.189.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12486kr.1,872.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750