
GZ0603D601TF | |
|---|---|
DigiKey Part Number | 3442-GZ0603D601TFTR-ND - Tape & Reel (TR) 3442-GZ0603D601TFCT-ND - Cut Tape (CT) 3442-GZ0603D601TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ0603D601TF |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.7Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 1.7Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.014" (0.35mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GZ0603D601CTF | Shenzhen Sunlord Electronics Co., Ltd. | 14.934 | 3442-GZ0603D601CTFCT-ND | kr.0.63000 | Parametric Equivalent |
| ACML-0201-601-T | Abracon LLC | 1.929 | 535-12205-1-ND | kr.0.63000 | Parametric Equivalent |
| BLM03BD601SN1D | Murata Electronics | 233.376 | 490-5544-1-ND | kr.0.63000 | Parametric Equivalent |
| MMZ0603Y601CT000 | TDK | 42.792 | 445-7790-1-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.34760 | kr.8.69 |
| 50 | kr.0.31200 | kr.15.60 |
| 100 | kr.0.27960 | kr.27.96 |
| 250 | kr.0.24092 | kr.60.23 |
| 500 | kr.0.21430 | kr.107.15 |
| 1.000 | kr.0.18969 | kr.189.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12486 | kr.1,872.90 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

