
GZ0603D600TF | |
|---|---|
DigiKey Part Number | 3442-GZ0603D600TFTR-ND - Tape & Reel (TR) 3442-GZ0603D600TFCT-ND - Cut Tape (CT) 3442-GZ0603D600TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ0603D600TF |
Description | FERRITE BEAD 60 OHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.014" (0.35mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.36520 | kr.9.13 |
| 50 | kr.0.32720 | kr.16.36 |
| 100 | kr.0.29350 | kr.29.35 |
| 250 | kr.0.25284 | kr.63.21 |
| 500 | kr.0.22494 | kr.112.47 |
| 1.000 | kr.0.19914 | kr.199.14 |
| 5.000 | kr.0.14624 | kr.731.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11888 | kr.1,783.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

