
ZMM5V6 | |
|---|---|
DigiKey Part Number | 5399-ZMM5V6TR-ND - Tape & Reel (TR) 5399-ZMM5V6CT-ND - Cut Tape (CT) 5399-ZMM5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM5V6 |
Description | DIODE ZENER 5.6V 500MW LL-34 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±7.14% Surface Mount LL-34 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Part Status Active | Operating Temperature 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.14% | Package / Case |
Power - Max 500 mW | Supplier Device Package LL-34 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM5V6 | EVVO | 723 | 5272-ZMM5V6CT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 100 | kr.0.16740 | kr.16.74 |
| 500 | kr.0.11958 | kr.59.79 |
| 1.000 | kr.0.10385 | kr.103.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.08666 | kr.216.65 |
| 5.000 | kr.0.07595 | kr.379.75 |
| 7.500 | kr.0.07048 | kr.528.60 |
| 12.500 | kr.0.06430 | kr.803.75 |
| 17.500 | kr.0.06064 | kr.1,061.20 |
| 25.000 | kr.0.05707 | kr.1,426.75 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



