
ZMM10 | |
|---|---|
DigiKey Part Number | 5399-ZMM10TR-ND - Tape & Reel (TR) 5399-ZMM10CT-ND - Cut Tape (CT) 5399-ZMM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM10 |
Description | INDEPENDENT TYPE 9.4V~10.6V 500M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±6% Surface Mount LL-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LL-34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.25800 | kr.2.58 |
| 100 | kr.0.15800 | kr.15.80 |
| 500 | kr.0.11262 | kr.56.31 |
| 1.000 | kr.0.09785 | kr.97.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.08163 | kr.204.07 |
| 5.000 | kr.0.07156 | kr.357.80 |
| 7.500 | kr.0.06639 | kr.497.93 |
| 12.500 | kr.0.06057 | kr.757.12 |
| 17.500 | kr.0.05712 | kr.999.60 |
| 25.000 | kr.0.05376 | kr.1,344.00 |
| 62.500 | kr.0.04636 | kr.2,897.50 |
| 125.000 | kr.0.04178 | kr.5,222.50 |
| 250.000 | kr.0.03792 | kr.9,480.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |


