
ZM4733A | |
|---|---|
DigiKey Part Number | 5399-ZM4733ATR-ND - Tape & Reel (TR) 5399-ZM4733ACT-ND - Cut Tape (CT) 5399-ZM4733ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4733A |
Description | DIODE ZENER 5.1V 1W LL-41 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount LL-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LL-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.55700 | kr.5.57 |
| 100 | kr.0.34180 | kr.34.18 |
| 500 | kr.0.24756 | kr.123.78 |
| 1.000 | kr.0.21670 | kr.216.70 |
| 2.000 | kr.0.19069 | kr.381.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16241 | kr.812.05 |
| 10.000 | kr.0.14485 | kr.1,448.50 |
| 15.000 | kr.0.13588 | kr.2,038.20 |
| 25.000 | kr.0.12580 | kr.3,145.00 |
| 35.000 | kr.0.11982 | kr.4,193.70 |
| 50.000 | kr.0.11401 | kr.5,700.50 |
| 125.000 | kr.0.10125 | kr.12,656.25 |
| 250.000 | kr.0.09335 | kr.23,337.50 |
| 500.000 | kr.0.08672 | kr.43,360.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

