


TL432A | |
|---|---|
DigiKey Part Number | 5399-TL432ATR-ND - Tape & Reel (TR) 5399-TL432ACT-ND - Cut Tape (CT) 5399-TL432ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432A |
Description | 1.24V~18V 350MW 100MA ADJUSTABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.25V 18 VV ±0.4% 100 mA SOT-23 |
Datasheet | Datasheet |
Category | Current - Output 100 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Tolerance ±0.4% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-23 |
Voltage - Output (Max) 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 25 | kr.0.30920 | kr.7.73 |
| 100 | kr.0.25800 | kr.25.80 |
| 250 | kr.0.23380 | kr.58.45 |
| 500 | kr.0.21936 | kr.109.68 |
| 1.000 | kr.0.20738 | kr.207.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19257 | kr.577.71 |
| 6.000 | kr.0.18532 | kr.1,111.92 |
| 9.000 | kr.0.18168 | kr.1,635.12 |
| 15.000 | kr.0.17766 | kr.2,664.90 |
| 21.000 | kr.0.17531 | kr.3,681.51 |
| 30.000 | kr.0.17305 | kr.5,191.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



