
SS54C | |
|---|---|
DigiKey Part Number | 5399-SS54CTR-ND - Tape & Reel (TR) 5399-SS54CCT-ND - Cut Tape (CT) 5399-SS54CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS54C |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.62800 | kr.6.28 |
| 100 | kr.0.38610 | kr.38.61 |
| 500 | kr.0.27972 | kr.139.86 |
| 1.000 | kr.0.24510 | kr.245.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20085 | kr.602.55 |
| 6.000 | kr.0.17846 | kr.1,070.76 |
| 9.000 | kr.0.16704 | kr.1,503.36 |
| 15.000 | kr.0.15418 | kr.2,312.70 |
| 21.000 | kr.0.14655 | kr.3,077.55 |
| 30.000 | kr.0.13914 | kr.4,174.20 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |




