Diode 60 V 3A Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS36F

DigiKey Part Number
5399-SS36FTR-ND - Tape & Reel (TR)
5399-SS36FCT-ND - Cut Tape (CT)
5399-SS36FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS36F
Description
60V INDEPENDENT TYPE 3A 700MV@3A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SMAF
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.64000kr.6.40
100kr.0.39500kr.39.50
500kr.0.28656kr.143.28
1.000kr.0.25113kr.251.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20590kr.617.70
6.000kr.0.18303kr.1,098.18
9.000kr.0.17135kr.1,542.15
15.000kr.0.15821kr.2,373.15
21.000kr.0.15042kr.3,158.82
30.000kr.0.14284kr.4,285.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000