SS12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS12

DigiKey Part Number
5399-SS12TR-ND - Tape & Reel (TR)
5399-SS12CT-ND - Cut Tape (CT)
5399-SS12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS12
Description
DIODE SCHOTTKY 20V 1A DO214AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.35500kr.3.55
100kr.0.21540kr.21.54
500kr.0.15428kr.77.14
1.000kr.0.13442kr.134.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.11755kr.235.10
4.000kr.0.10328kr.413.12
6.000kr.0.09599kr.575.94
10.000kr.0.08777kr.877.70
14.000kr.0.08289kr.1,160.46
20.000kr.0.07815kr.1,563.00
50.000kr.0.06770kr.3,385.00
100.000kr.0.06124kr.6,124.00
200.000kr.0.05580kr.11,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250