Diode 20 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS12

DigiKey Part Number
5399-SS12TR-ND - Tape & Reel (TR)
5399-SS12CT-ND - Cut Tape (CT)
5399-SS12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS12
Description
DIODE SCHOTTKY 20V 1A DO214AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.776
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.37400kr.3.74
100kr.0.22820kr.22.82
500kr.0.16382kr.81.91
1.000kr.0.14265kr.142.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.12477kr.249.54
4.000kr.0.10964kr.438.56
6.000kr.0.10190kr.611.40
10.000kr.0.09317kr.931.70
14.000kr.0.08800kr.1,232.00
20.000kr.0.08296kr.1,659.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750