
SS110 | |
---|---|
DigiKey Part Number | 5399-SS110TR-ND - Tape & Reel (TR) 5399-SS110CT-ND - Cut Tape (CT) 5399-SS110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110 |
Description | 100V 850MV@1A 1A SMA(DO-214AC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.29400 | kr.2.94 |
100 | kr.0.18110 | kr.18.11 |
500 | kr.0.12980 | kr.64.90 |
1.000 | kr.0.11283 | kr.112.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.09850 | kr.197.00 |
4.000 | kr.0.08635 | kr.345.40 |
6.000 | kr.0.08014 | kr.480.84 |
10.000 | kr.0.07315 | kr.731.50 |
14.000 | kr.0.06899 | kr.965.86 |
20.000 | kr.0.06495 | kr.1,299.00 |
50.000 | kr.0.05605 | kr.2,802.50 |
100.000 | kr.0.05054 | kr.5,054.00 |
200.000 | kr.0.04590 | kr.9,180.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |