
SMF22A | |
|---|---|
DigiKey Part Number | 5399-SMF22ATR-ND - Tape & Reel (TR) 5399-SMF22ACT-ND - Cut Tape (CT) 5399-SMF22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF22A |
Description | 5.6A 35.5V 200W 24.4V 22V SOD-12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.63A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 5.63A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.46700 | kr.4.67 |
| 100 | kr.0.28480 | kr.28.48 |
| 500 | kr.0.20532 | kr.102.66 |
| 1.000 | kr.0.17946 | kr.179.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14628 | kr.438.84 |
| 6.000 | kr.0.12948 | kr.776.88 |
| 9.000 | kr.0.12090 | kr.1,088.10 |
| 15.000 | kr.0.11125 | kr.1,668.75 |
| 21.000 | kr.0.10552 | kr.2,215.92 |
| 30.000 | kr.0.09995 | kr.2,998.50 |
| 75.000 | kr.0.08770 | kr.6,577.50 |
| 150.000 | kr.0.08012 | kr.12,018.00 |
| 300.000 | kr.0.07375 | kr.22,125.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |


